Print Page
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč140.197 |
50+ | Kč67.967 |
100+ | Kč59.690 |
250+ | Kč51.916 |
500+ | Kč47.401 |
1000+ | Kč42.636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč140.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTV0404CT-50R0GN-2QTR
Order Code4205124
Product RangeTV Series
Technical Datasheet
Resistance50ohm
Product RangeTV Series
Resistor Case / Package0404 [1010 Metric]
Power Rating250mW
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max60GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0404 [1010 Metric]
Resistance Tolerance
± 2%
Frequency Max
60GHz
SVHC
To Be Advised
Product Range
TV Series
Power Rating
250mW
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability