Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV60DM45C-M3/I
Order Code3014215
Product RangeTMBS® SMPD
Technical Datasheet
1,321 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.938 |
10+ | Kč40.880 |
100+ | Kč30.347 |
500+ | Kč24.679 |
1000+ | Kč21.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč58.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV60DM45C-M3/I
Order Code3014215
Product RangeTMBS® SMPD
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AC
No. of Pins3Pins
Forward Voltage Max680mV
Forward Surge Current320A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS® SMPD
Qualification-
Product Overview
The V60DM45C-M3/I is a dual low-voltage TMBS® (Trench MOS barrier schottky) rectifier in 3 pin TO-263AC package. Suitable for use in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diode and reverse battery protection in commercial, industrial and automotive application.
- Very low profile typical height of 1.7mm
- Low forward voltage drop and low power losses
- High efficiency operation
- Automotive grade AEC-Q101 qualified
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-263AC
Forward Voltage Max
680mV
Operating Temperature Max
175°C
Product Range
TMBS® SMPD
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001