Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.366 |
10+ | Kč28.842 |
50+ | Kč27.588 |
100+ | Kč26.334 |
250+ | Kč25.331 |
500+ | Kč24.152 |
1000+ | Kč23.124 |
2500+ | Kč22.472 |
Product Information
Product Overview
VCNL36828P is a small package proximity sensor with a VCSEL, low idle current, I2C interface. It is a fully integrated proximity sensor. It combines a vertical-cavity surface-emitting laser (VCSEL), photodiode, and application-specific integrated circuit (ASIC) within a single package. The VCNL36828P has been developed for proximity detection applications that require a dual server address, low power consumption, small package size, small window size, and short-range operation. In addition, given the typical rated supply voltage of 1.8V to reduce power consumption, the sensor is intended for battery-powered applications. Typical applications are smartphones and true wireless stereo (TWS) earbuds, VR/AR headsets and smart glasses, smartwatches, and touchless button/dispensing.
- Dimensions (L x W x H) is 2.0 x 1.0 x 0.5mm, -40 to 85°C ambient temperature range
- Vertical-cavity surface emitting laser, photodiode, application-specific integrated circuit (ASIC)
- 1.8V rated power supply and I2C bus, smart dual I2C address in one package
- Low power consumption with 5μA idle current, interrupt functionality
- A small package allows a design with a small window size
- Immunity to red glow (940nm VCSEL), programmable IVCSEL sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce measurement response time
- 200mm operating range, 1.65 to 2V operating voltage range
- 1.2 to 3.6V I2C bus voltage range, 20mA max VCSEL driving current
Technical Specifications
I2C
SMD
1.65V
-40°C
-
200mm
6Pins
2V
85°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate