Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVCNL4020-SB
Order Code2891904
Product RangeSensorxplorer Sensor Boards
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč442.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč442.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4020-SB
Order Code2891904
Product RangeSensorxplorer Sensor Boards
Technical Datasheet
Accessory TypeProximity & Ambient Light Sensor Module
For Use WithSensorXplorer Demonstration Board
Product RangeSensorxplorer Sensor Boards
SVHCTo Be Advised
Product Overview
The VCNL4020 is a fully integrated proximity and ambient light sensor. Fully integrated means that the infrared emitter is included in the package. It has 16 bit resolution. It includes a signal processing IC and features standard I2C communication interface. It features an interrupt function.
- Integrated modules: infrared emitter (IRED), ambient light sensor (ALS-PD), proximity sensor (PD), and signal conditioning IC
- Interrupt function
- Communication via I2C interface
- I2C bus H-level range: 1.7V to 5V
- Proximity Function:
- Built-in infrared emitter and photo-pin-diode for proximity function
- 16bit effective resolution for proximity detection range ensures excellent cross talk immunity
- Programmable LED drive current from 10mA to 200mA in 10mA steps
- Excellent ambient light suppression by signal modulation
- Proximity distance up to 200mm
- Ambient Light Function:
- Built-in ambient light photo-pin-diode with close-to-human-eye sensitivity
- 16bit dynamic range from 0.25lx to 16klx
- 100Hz and 120Hz flicker noise rejection
Applications
Portable Devices, Lighting
Technical Specifications
Accessory Type
Proximity & Ambient Light Sensor Module
Product Range
Sensorxplorer Sensor Boards
For Use With
SensorXplorer Demonstration Board
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026