Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.694 |
10+ | Kč43.388 |
25+ | Kč40.128 |
50+ | Kč36.617 |
100+ | Kč33.356 |
500+ | Kč29.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč60.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML4031X00
Order Code4629257
Technical Datasheet
Sensor TypeAmbient Light Sensor
Output InterfaceI2C
Wavelength-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins4Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
Ambient Light Sensor
Wavelength
-
Supply Voltage Max
3.6V
No. of Pins
4Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Output Interface
I2C
Supply Voltage Min
2.5V
Sensor Case / Package
Module
Sensor Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability