Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEML6040-SB
Order Code2891901
Product RangeSensorxplorer Sensor Boards
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML6040-SB
Order Code2891901
Product RangeSensorxplorer Sensor Boards
Technical Datasheet
Accessory TypeRGBW Colour Sensor Module
For Use WithSensorXplorer Demonstration Board
Product RangeSensorxplorer Sensor Boards
SVHCTo Be Advised
Product Overview
VEML6040 color sensor senses red, green, blue, and white light and incorporates photodiodes, amplifiers, and analog/digital circuits into a single chip using CMOS process. With the color sensor applied, the brightness, and color temperature of backlight can be adjusted base on ambient light source that makes panel looks more comfortable for end user's eyes. VEML6040's adoption of FiltronTM technology achieves the closest ambient light spectral sensitivity to real human eye responses.
- Integrated modules: color sensor (RGBW) and signal conditioning IC
- Filtron technology provides a spectrum matching real human eye responses
- Supports low transmittance (dark) lens design
- Fluorescent light flicker immunity
- Provides 16-bit resolution for each channel (R, G, B, W)
- Selectable maximum detection range (515.4, 1031, 2062, 4124, 8248, or 16 496) lux with highest sensitivity 0.007865 lux/step
- Output type: I2C bus
Applications
Portable Devices, Consumer Electronics, Industrial, Medical
Technical Specifications
Accessory Type
RGBW Colour Sensor Module
Product Range
Sensorxplorer Sensor Boards
For Use With
SensorXplorer Demonstration Board
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608