Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1111D181KXGAT
Order Code3296151
Product RangeVJ HIFREQ Series
Technical Datasheet
3,510 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč20.641 |
50+ | Kč13.593 |
250+ | Kč11.436 |
500+ | Kč9.054 |
1000+ | Kč8.803 |
2500+ | Kč8.001 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč103.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D181KXGAT
Order Code3296151
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance180pF
Voltage(DC)1kV
Voltage Rating1kVDC
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Product Length2.8mm
Capacitor Case Style1111 [2828 Metric]
Product Width2.8mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
180pF
Voltage Rating
1kVDC
Capacitance Tolerance
± 10%
Product Length
2.8mm
Product Width
2.8mm
Automotive Qualification Standard
-
Voltage(DC)
1kV
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
1111 [2828 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability