Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.601 |
10+ | Kč20.265 |
25+ | Kč18.685 |
50+ | Kč17.105 |
100+ | Kč15.525 |
500+ | Kč13.869 |
Product Information
Product Overview
The VLMW33S2V1-5K8L-08 is a power SMD LED for use with backlighting in office equipment, indoor and outdoor message boards, flat backlight for LCDs, switches and symbols. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor. It is compatible with IR-reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- InGaN/TAG on SiC technology
- Chromaticity coordinate categorized according to CIE1931 per packing unit
- Preconditioning according to JEDEC® level 2a
- Up to 1kV ESD-withstand voltage
- 5500K Colour temperature
- Halogen-free, green product
Applications
Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
White
2.4mm
3.7V
60°
-
No SVHC (07-Nov-2024)
SMD
20mA
900mcd
Round
AEC-Q100
Technical Docs (2)
Alternatives for VLMW33S2V1-5K8L-08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate