Print Page
Image is for illustrative purposes only. Please refer to product description.
12,549 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč22.873 |
10+ | Kč14.923 |
100+ | Kč11.261 |
500+ | Kč9.731 |
1000+ | Kč8.979 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč114.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The VLMW41S1T1-5K8L-08 is a standard SMD LED for use with camera flashlight, signal and symbol luminary and marker lights. This device has been designed to meet the increasing demand for white SMD LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor.
- High efficient InGaN technology
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD-withstand voltage
- 5500K Colour temperature
- 84mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Cool White
Bulb Size
2.4mm
Forward Voltage
3.3V
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
355mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
Product traceability