Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMY71AAAC-GS08
Order Code1561020
Technical Datasheet
Product Range-
Wavelength Typ597nm
Viewing Angle120°
Luminous Flux @ Test39lm
Forward Current If Max400mA
Forward Current @ Test400mA
Forward Voltage @ Test2.8V
Luminous Intensity @ Test14cd
Power Dissipation Pd1.12W
Product Overview
Applications
Automotive
Technical Specifications
Product Range
-
Viewing Angle
120°
Forward Current If Max
400mA
Forward Voltage @ Test
2.8V
Power Dissipation Pd
1.12W
Wavelength Typ
597nm
Luminous Flux @ Test
39lm
Forward Current @ Test
400mA
Luminous Intensity @ Test
14cd
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188