Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLSL5012A
Order Code1870794
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColourCool White
CCT7000K
Luminous Flux @ Test1740lm
Luminous Flux @ Max-
Power Rating35W
Supply Voltage20V
Forward Current @ Test700mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Test
1740lm
Power Rating
35W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
MSL
-
LED Module Type
Board + LED
CCT
7000K
Luminous Flux @ Max
-
Supply Voltage
20V
Power Module Configuration
Square
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002