Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč857.485 |
5+ | Kč786.007 |
10+ | Kč714.780 |
50+ | Kč643.302 |
100+ | Kč630.511 |
Price for:Each
Minimum: 1
Multiple: 1
Kč857.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-150U80D
Order Code4896543
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current150A
Forward Voltage Max1.47V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current3kA
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-150U80D is a 800V Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, welders, machine tool controls, high power drives, medium traction applications and freewheeling diodes.
- Diffused diode
- High voltage ratings up to 1200V
- Stud normal polarity (cathode to stud)
- -40 to 180°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.47V
Diode Case Style
DO-8
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability