Print Page
Image is for illustrative purposes only. Please refer to product description.
6,747 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.243 |
10+ | Kč20.189 |
100+ | Kč14.120 |
500+ | Kč13.719 |
1000+ | Kč13.317 |
5000+ | Kč12.916 |
Price for:Each
Minimum: 1
Multiple: 1
Kč21.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15TQ060S-M3
Order Code2909608
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max620mV
Forward Surge Current1kA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
1kA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-263AB
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability