Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,060.633 |
5+ | Kč948.024 |
10+ | Kč835.415 |
50+ | Kč818.611 |
100+ | Kč802.058 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,060.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-203CNQ100PBF
Order Code3373110
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current200A
Forward Voltage Max1.03V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current12.8kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.03V
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
200A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
12.8kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001