Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-36MB120A
Order Code9098810
Product RangeVS-MB Series
Technical Datasheet
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč243.778 |
5+ | Kč214.183 |
10+ | Kč184.589 |
50+ | Kč154.994 |
100+ | Kč130.667 |
250+ | Kč128.159 |
Price for:Each
Minimum: 1
Multiple: 1
Kč243.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-36MB120A
Order Code9098810
Product RangeVS-MB Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.14V
Bridge Rectifier MountingSurface Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeVS-MB Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The VS-36MB120A is a single phase extremely compact, encapsulated Bridge Rectifier offering efficient and reliable operation. They are intended for use in general purpose. High thermal conductivity package, electrically insulated case. Nickel-plated terminals solderable using lead (Pb)-free solder, solder alloy Sn/Ag/Cu (SAC305) and solder temperature of 260 to 275°C.
- Center hole fixing
- Excellent power/volume ratio
- 10μA (TJ=25°C, per diode at VRRM) Maximum DC reverse current
- 2700V (f=50Hz, t=1s) RMS isolation voltage base plate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.14V
Forward Surge Current
400A
Product Range
VS-MB Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
Product traceability