Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-36MB80A
Order Code9099018
Product RangeVS-MB Series
Technical Datasheet
14 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč201.894 |
5+ | Kč170.795 |
10+ | Kč139.445 |
50+ | Kč139.194 |
100+ | Kč136.435 |
250+ | Kč133.676 |
Price for:Each
Minimum: 1
Multiple: 1
Kč201.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-36MB80A
Order Code9099018
Product RangeVS-MB Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.14V
Bridge Rectifier MountingSurface Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeVS-MB Series
SVHCLead (08-Jul-2021)
Product Overview
The VS-36MB80A is a 4-pin single-phase Power Bridge Rectifier Diode offers efficient and reliable operation. It is intended for use in general purpose applications. It has nickel-plated terminals solderable using lead (Pb)-free solder at temperature 260°C to 275°C with Sn/Ag/Cu (SAC305) alloy solder.
- High thermal conductivity package, electrically insulated case
- Centre hole fixing
- Excellent power/volume ratio
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.14V
Forward Surge Current
400A
Product Range
VS-MB Series
Technical Docs (2)
Alternatives for VS-36MB80A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021999
Product traceability