Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč241.771 |
5+ | Kč217.444 |
10+ | Kč192.865 |
50+ | Kč176.814 |
100+ | Kč160.763 |
250+ | Kč157.502 |
Price for:Each
Minimum: 1
Multiple: 1
Kč241.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-85HF40
Order Code366201
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current85A
Forward Voltage Max1.2V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.7kA
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-85HF40 is a normal polarity standard Recovery Diode with cathode stud. This standard diode is suitable for machine tool controls and welding.
- High surge current capability
- 500V Maximum non-repetitive peak reverse voltage
Applications
Power Management, Industrial, Maintenance & Repair
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.2V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
85A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
1.7kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158