Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč748.889 |
5+ | Kč651.077 |
10+ | Kč553.014 |
50+ | Kč543.985 |
100+ | Kč534.956 |
Price for:Each
Minimum: 1
Multiple: 1
Kč748.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-QA300FA17
Order Code3774988
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current300A
Forward Voltage Max980mV
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1.575kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
VS-QA300FA17 is an insulated Gen 2 schottky rectifier module. It integrates two state of the art Trench MOS Schottky technology rectifiers in the compact industry standard SOT-227 package. This is thus intended for high frequency converter and switching power supply.
- Average forward current per module is 300A (TC = 132°C)
- Cathode to anode breakdown voltage is 170V min (IR = 2mA, TJ = 25°C)
- Forward voltage is .79V typ (IF=100A, TJ=25°C), junction capacitance is 737pF typ (VR=170V, TJ=25°C)
- Two separate diodes, parallel pin-out circuit configuration
- Reverse recovery time is 71ns typ (TJ = 25°C, IF = 50A)
- Two fully independent diodes, fully insulated package, designed and qualified for industrial level
- Trench MOS Barrier Schottky technology, ultra low forward voltage drop
- Optimized for power conversion: welding and industrial SMPS applications
- Easy to use and parallel, industry standard outline, UL approved file E78996
- SOT-227 package, operating junction temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
980mV
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
300A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.575kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001