Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKD56/12
Order Code1812540
Product RangeVS-VS
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Forward Voltage Max860mV
Diode Module ConfigurationDual Series
Diode Case StyleADD-A-PAK
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.36kA
Diode MountingPanel
Product RangeVS-VS
SVHCLead (08-Jul-2021)
Product Overview
The VS-VSKD56/12 is a Power Module Standard Diode intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger.
- High voltage
- Low thermal resistance
- -40 to 150°C Junction operating temperature range
Applications
Power Management, Motor Drive & Control, Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
860mV
Diode Case Style
ADD-A-PAK
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
60A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
1.36kA
Product Range
VS-VS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575
Product traceability