Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVY1222M37Y5VQ63V0
Order Code2677041
Product RangeVY1 Series
Technical Datasheet
36,211 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8.377 |
50+ | Kč4.916 |
100+ | Kč4.138 |
250+ | Kč3.912 |
500+ | Kč3.612 |
1000+ | Kč3.536 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY1222M37Y5VQ63V0
Order Code2677041
Product RangeVY1 Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeVY1 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
VY1222M37Y5VQ63V0 is a VY1 series EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include line-to-line filtering (class X), line-to-ground filtering (class Y), primary and secondary coupling (SMPS) and EMI / RFI suppression and filtering.
- Capacitance value is 2200pF with ±20% tolerance
- Class 2 Y5V temperature characteristics
- Class X1 760VAC, class Y1 500VAC voltage rating
- Complying with IEC 60384-14 standard
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -40°C to +125°C
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Product Range
VY1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Alternatives for VY1222M37Y5VQ63V0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability