Print Page
20,732 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.475 |
10+ | Kč13.242 |
100+ | Kč7.323 |
500+ | Kč7.098 |
1000+ | Kč6.922 |
5000+ | Kč6.747 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoW01G-E4/51
Order Code1497575
Product RangeW01G
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current1.5A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeW01G
Product Overview
The W01G-E4/51 is a single phase glass passivated Bridge Rectifier with silver-plated leads terminals and UL94V-0 flammability-rated case. Polarity as marked on the body. High case dielectric strength and High surge current capability. Ideal for printed circuit boards.
- <lt/>0.1μA Typical IR
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 50A Peak forward surge current
- 14pF at 4V/1MHz Typical junction capacitance per diode
- Solder dip 275°C maximum 10s, per JESD 22-B106
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1V
Forward Surge Current
50A
Product Range
W01G
Technical Docs (2)
Alternatives for W01G-E4/51
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112
Product traceability