Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP3921L3000FEA
Order Code2420743
Product RangeWSLP Series
Technical Datasheet
511 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč66.964 |
50+ | Kč39.877 |
250+ | Kč33.106 |
500+ | Kč31.099 |
1500+ | Kč28.842 |
3000+ | Kč28.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč334.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP3921L3000FEA
Order Code2420743
Product RangeWSLP Series
Technical Datasheet
Resistance300µohm
Product RangeWSLP Series
Resistor Case / Package3921 [1052 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 175ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSLP3921 series Power Metal Strip® surface-mount Chip Resistor offers low value and very high power. It is ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers.
- All welded construction
- Proprietary processing technique produces extremely low resistance values, down to 0.0002Ω
- Specially selected and stabilized materials allow for high power rating (to 10W)
- Solid metal iron-chrome or manganese-copper alloy resistive element with low TCR (<lt/>20ppm/°C)
- 0.5 to 5nH Very low inductance
- Excellent frequency response to 50MHz
- Low thermal EMF (<lt/>3μV/°C)
- High Power Resistor
Technical Specifications
Resistance
300µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability