Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDEL-WSMS2906L3000JK
Order Code1858302
Product RangeWSMS2906 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-WSMS2906L3000JK
Order Code1858302
Product RangeWSMS2906 Series
Technical Datasheet
Resistance300µohm
Product RangeWSMS2906 Series
Power Rating3W
Resistor TechnologyMetal Alloy
Resistor Case / Package-
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Product Length29mm
Product Width8mm
Product Height1.29mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
Technical Specifications
Resistance
300µohm
Power Rating
3W
Resistor Case / Package
-
Temperature Coefficient
± 100ppm/°C
Product Width
8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSMS2906 Series
Resistor Technology
Metal Alloy
Resistance Tolerance
± 5%
Product Length
29mm
Product Height
1.29mm
Operating Temperature Max
170°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047