Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoD1400LEDPUNR
Order Code3761402
Product RangeVolex Casa Range
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč821.621 |
5+ | Kč795.538 |
Price for:Each
Minimum: 1
Multiple: 1
Kč821.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoD1400LEDPUNR
Order Code3761402
Product RangeVolex Casa Range
Technical Datasheet
FinishWhite Moulded
No. of Gangs1
Power Rating100W
Switch Type-
Product RangeVolex Casa Range
SVHCTo Be Advised
Product Overview
- 5-100W, 1-Gang dimmer switch for LED
- Compact, concave rocker design
- Concealed fixing screws
- White moulded
- Conforms to BS EN 60669-2-1, BS EN 55014
Technical Specifications
Finish
White Moulded
Power Rating
100W
Product Range
Volex Casa Range
No. of Gangs
1
Switch Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082