Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč303.719 |
10+ | Kč261.083 |
25+ | Kč249.797 |
100+ | Kč239.263 |
250+ | Kč235.752 |
500+ | Kč231.739 |
Price for:Each
Minimum: 1
Multiple: 1
Kč303.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17850 326
Order Code2576020
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Connector Type ACEE 7/7 Plug
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourGrey
Product Range-
Cable Length - Imperial6.6ft
Product Overview
The 17850 326 is a 2m 3-conductor Standard Power Cord with H05VV-F 3 x 1.00 cable, grey PVC jacket, brass-nickel plate terminals, CEE 7/7 Plug at one end and IEC 320 C13 at other end connection.
- <gt/>10MΩ Insulation resistance
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Grey
Cable Length - Imperial
6.6ft
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for 17850 326
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208653