Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč551.008 |
10+ | Kč517.902 |
25+ | Kč484.796 |
100+ | Kč475.015 |
250+ | Kč465.485 |
500+ | Kč455.704 |
Price for:Each
Minimum: 1
Multiple: 1
Kč551.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17966-8-S15
Order Code2576034
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P Hospital Grade
Connector Type BIEC 60320 C13
Cable Length - Metric4.6m
Current Rating13A
Voltage Rating125VAC
Jacket ColourGrey
Product Range-
Cable Length - Imperial15.1ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17966 is a 4.6m Medicord™ hospital-grade (green dot) Standard Power Cord with SJT 16AWG x 3 cable, grey jacket, NEMA 5-15P molded PVC clear hospital-grade plug (PH-813) at one end and IEC 320 C13 at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
13A
Jacket Colour
Grey
Cable Length - Imperial
15.1ft
Connector Type A
NEMA 5-15P Hospital Grade
Cable Length - Metric
4.6m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 17966-8-S15
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.573795