Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč869.273 |
25+ | Kč844.193 |
50+ | Kč805.820 |
Price for:Each
Minimum: 1
Multiple: 1
Kč869.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17967 8
Order Code2114132
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric4.6m
Current Rating15A
Voltage Rating125VAC
Jacket ColourGray
Product Range-
Cable Length - Imperial15ft
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
15A
Jacket Colour
Gray
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Voltage Rating
125VAC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.70308