Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | Kč2,088.913 |
Price for:Each
Minimum: 50
Multiple: 50
Kč104,445.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ4S28V30VP250S
Order Code3583273
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BSFP28 20 Position Plug (4)
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColourBlack
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Imperial
8.2ft
Jacket Colour
Black
Connector Type B
SFP28 20 Position Plug (4)
Cable Length - Metric
2.5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411869