Print Page
Image is for illustrative purposes only. Please refer to product description.
671 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.782 |
10+ | Kč143.207 |
100+ | Kč136.937 |
250+ | Kč131.419 |
500+ | Kč129.413 |
1000+ | Kč127.156 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-3076374A
Order Code1124391
Technical Datasheet
Connector Type AMains Plug, UK
Connector to ConnectorMains Plug, UK to IEC 60320 C5
Cable Length - Metric2m
Connector Type BIEC 60320 C5
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
Product Overview
The X-3076374A is a 2m Power Cord with MP5004A, 5A/250V rated moulded plug at one end and SZC7S, 2.5A/250V rated moulded connector on the other end.
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, UK
Cable Length - Metric
2m
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector to Connector
Mains Plug, UK to IEC 60320 C5
Connector Type B
IEC 60320 C5
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for X-3076374A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1