Print Page
Image is for illustrative purposes only. Please refer to product description.
830 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč260.080 |
10+ | Kč221.206 |
25+ | Kč203.399 |
100+ | Kč193.868 |
250+ | Kč187.849 |
500+ | Kč184.087 |
Price for:Each
Minimum: 1
Multiple: 1
Kč260.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-439290A
Order Code1124398
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Connector Type AMains Plug, UK
Connector Type BFree End
Cable Length - Metric3m
Current Rating13A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
Product Overview
The X-439290A is a 3m British Power Cordset with black PVC jacket, mains plug (UK) at one end and free leads at other end connection.
- 13A Fuse fitted
Applications
Power Management
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Connector Type B
Free End
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Connector Type A
Mains Plug, UK
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for X-439290A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28