Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoMCP/1 9MB
Order Code3763152
Product RangeMCP/1 Series
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,996.187 |
3+ | Kč4,697.735 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,996.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoMCP/1 9MB
Order Code3763152
Product RangeMCP/1 Series
Technical Datasheet
No. of Channels3 Channel
Cable Protector MaterialThermoplastic Rubber
Cable Protector ColourBlack
External Length9m
External Width83mm
Product RangeMCP/1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Compartments to segregate cables up to 16mm diameter
- Non slip top
- Snaps open for fast and simple installation
- Manufactured from a special elastomer rubber
- Flexible, rugged and hard wearing
- Low lying profile geometry
- Can be relaid as required
- Low smoke, non toxic and low fume emission
- Produced from a fire retardant compound to BS276 part 7 class 3, DIN 4102 part 1 and class B1
- UV stabilised for extended life
- Tested for non conductivity to BS903-C5, 500V
- Produced in accordance with ISO9002
Technical Specifications
No. of Channels
3 Channel
Cable Protector Colour
Black
External Width
83mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
Thermoplastic Rubber
External Length
9m
Product Range
MCP/1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.91