Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoRO7 3M
Order Code3376513
Product RangeVulcascot Cable Protectors
Also Known AsGTIN UPC EAN: 5060429032551
Technical Datasheet
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč622.736 |
3+ | Kč589.631 |
Price for:Each
Minimum: 1
Multiple: 1
Kč622.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoRO7 3M
Order Code3376513
Product RangeVulcascot Cable Protectors
Also Known AsGTIN UPC EAN: 5060429032551
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber
Cable Protector ColourYellow
External Length3m
External Width68mm
Product RangeVulcascot Cable Protectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1-Channel, yellow cable protector
- Cables are easy to install and takes moments to fit
- Unique underside retention lip
- Each profile will house a combination of power, domestic and telecoms cables
- For extra safety, no sharp knife is required
- UV Stabilised for extended life
- Can be safely used either indoors or outdoors
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Yellow
External Width
68mm
SVHC
No SVHC (21-Jan-2025)
Cable Protector Material
Rubber
External Length
3m
Product Range
Vulcascot Cable Protectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.18