Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoSNAP TOP KB 9M
Order Code3763151
Product RangeVulcascot Cable Protectors
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,021.137 |
3+ | Kč2,912.791 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,021.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoSNAP TOP KB 9M
Order Code3763151
Product RangeVulcascot Cable Protectors
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber
Cable Protector ColourGrey
External Length9m
External Width60mm
Product RangeVulcascot Cable Protectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
Carries awkward, small diameter telecoms cables around skirting, across floors and up and around workstations.
- Simply 'snap' open and push cables into place
- Apply foam fixing tape to the base rebate and fit in position for a neat, flush finish
- Halogen-free (non-carcinogenic) in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non conductivity to BS903-C5, 500V
- Fire tested to BS 476 Part 7, Class 3
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Grey
External Width
60mm
SVHC
No SVHC (21-Jan-2025)
Cable Protector Material
Rubber
External Length
9m
Product Range
Vulcascot Cable Protectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.42