Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoVCP/26
Order Code3763144
Product RangeVulcascot Cable Protectors
Technical Datasheet
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,957.624 |
3+ | Kč3,729.145 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,957.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoVCP/26
Order Code3763144
Product RangeVulcascot Cable Protectors
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber
Cable Protector ColourBlack
External Length4.5m
External Width140mm
Product RangeVulcascot Cable Protectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1-Channel, black cable protector
- Suitable for all types of industrial and outdoor applications, e.g. computer rooms, warehouses, machine shops and construction sites
- Protects power cables and cable bundles from physical damage particularly in areas of frequent vehicle movement
- Low geometry, can be walked on or over by operational staff or driven over
- Halogen-free (non-carcinogenic) in the event of fire
- Low smoke, non toxic and low fume emission levels
- Tested for non conductivity to BS903-C5, 500V
- Fire tested to BS 476 Part 7, Class 3
- UV Stabilised for extended life
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black
External Width
140mm
SVHC
No SVHC (21-Jan-2025)
Cable Protector Material
Rubber
External Length
4.5m
Product Range
Vulcascot Cable Protectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.96