Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,345.862 |
Product Information
Product Overview
The TA327401 is a 4-digit Tachometer with rotating direction indication in format 32 x 74mm. It is made of black and robust plastic case, PC ABS self-extinguishing housing. The compact small tachometer allows to read the frequency (maximum 100kHz) of a signal from single or double (bidirectional encoder) input. 2 universal digital inputs are available (NPN/PNP/contact) for external commands like output activation or Hold/Stop current visualization and one input it is also analogue in order to allow set-point modification by external potentiometers. Due to the two different modes and the indication of the rotating direction, the tachometer is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the counter offers a rugged, compact housing and a brilliant display.
- Universal AC-to-DC power supply
- Easy programming by front keys or software
- Screw terminal connection
- 2-line LED display
- Input frequency up to 100kHz
- UL94V-0 Flammability rating
Applications
Industrial, Metering
Technical Specifications
4
24V
28.5mm
0°C
-
10.2mm
230V
70.5mm
40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate