Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,033.054 |
Product Information
Product Overview
The VZ484801 is a 4-digit Preset counter/Rate meter made of black and robust plastic case housing. The compact preset counter can be used as preset counter and also as a rate meter. Three universal digital inputs are available (NPN/PNP/TTL) can be used with the most common pulse sensors. With the internal quadrature functionality or the external wiring of the user inputs a bidirectional counting could be relayed and displaced. One user input is also analogue in order to allow set-point modification by an external potentiometer. Due to the two different modes and the scaling features, the counter is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the counter offers a rugged, compact housing and a brilliant display.
- Universal AC-to-DC power supply
- Easy programming by front keys or software
- Two relay outputs
- 2-line LED display
- Input frequency up to 100kHz
Applications
Industrial, Clock & Timing, Metering
Technical Specifications
4
24V
46mm
0°C
-
10.2mm
230V
46mm
40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate