Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,164.032 |
Product Information
Product Overview
The ZD327401 is a 4-digit Counter/Preset Counter made of black and robust plastic case, PC ABS self-extinguishing housing. The compact small counter can be set in two different modes of single or double counter, all with independent setting. Three universal digital inputs are available (NPN/PNP/contact) can be used for bidirectional encoders reading, UP/DOWN counter function, LOCK/HOLD to lock or hold current visualization. One input is also analogue in order to allow set-point modification by an external potentiometer. Due to the two different modes and the scaling features, the counter is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the counter offers a rugged, compact housing and a brilliant display.
- Universal AC-to-DC power supply
- Easy programming by front keys or software
- Two relay outputs
- 2-line LED display
- Input frequency up to 100kHz
- UL94V-0 Flammability rating
Applications
Industrial, Clock & Timing, Metering
Technical Specifications
4
24V
28.5mm
0°C
-
10.2mm
230V
70.5mm
40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate