Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1301
Order Code4719130
Also Known AsGTIN UPC EAN: 4017332999229
Technical Datasheet
9,042 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.607 |
10+ | Kč29.344 |
100+ | Kč26.585 |
500+ | Kč26.083 |
1000+ | Kč25.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1301
Order Code4719130
Also Known AsGTIN UPC EAN: 4017332999229
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeWAGO TOPJOB S - 2002 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
2002-1301 is a 3-conductor through terminal block.
- Push-In CAGE CLAMP® technology, 8kV rated surge voltage
- IEC/EN 60947-7-1 rating, 800V nominal voltage
- 24A rated current, operating tool actuation
- Copper connectable conductor materials
- DIN-35 rail mounting, grey colour
- Polyamide (PA66) insulation material (main housing)
- 2.5mm² nominal cross-section
- Front-entry wiring, strip length is 10 to 12mm
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2002 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2002-1301
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536