Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2022-171
Order Code4244463
Product RangeX-COM S 2022 Series
Technical Datasheet
158 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.096 |
10+ | Kč26.334 |
100+ | Kč21.870 |
250+ | Kč21.393 |
500+ | Kč20.892 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2022-171
Order Code4244463
Product RangeX-COM S 2022 Series
Technical Datasheet
Pitch Spacing5.2mm
No. of Positions1Ways
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage690V
Product RangeX-COM S 2022 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.2mm
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
690V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
X-COM S 2022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796