Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2059-302/998-403
Order Code2452831
Also Known AsGTIN UPC EAN: 4055143082686
Technical Datasheet
6,746 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.919 |
50+ | Kč11.913 |
100+ | Kč11.311 |
250+ | Kč11.085 |
500+ | Kč10.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč139.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2059-302/998-403
Order Code2452831
Also Known AsGTIN UPC EAN: 4055143082686
Technical Datasheet
Pitch Spacing3mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodClamp
Rated Current3A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2059-302/998-403 is a white SMD Terminal Block with PUSH WIRE® connection technology and tin-plated contact.
- Push-in Termination of Solid Wires
- Easy Conductor Removal Via Operating Tool
- Just 2.7mm Height
- Group Arrangement is Possible without Losing any Poles
- Polyphthalamide Glass Fibre (PPA-GF) Insulation
- Copper Alloy Contact
Applications
Industrial
Technical Specifications
Pitch Spacing
3mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.34mm²
Rated Current
3A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
22AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000493