Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,549.633 |
5+ | Kč2,498.720 |
10+ | Kč2,447.557 |
25+ | Kč2,396.645 |
50+ | Kč2,345.732 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,549.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No206-3000
Order Code4567364
Technical Datasheet
Bag TypeTool
Bag Material-
External Height - Imperial13.78"
External Height - Metric350mm
External Width - Imperial13"
External Width - Metric330mm
External Depth - Imperial8.66"
External Depth - Metric220mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Tool
External Height - Imperial
13.78"
External Width - Imperial
13"
External Depth - Imperial
8.66"
Product Range
-
Bag Material
-
External Height - Metric
350mm
External Width - Metric
330mm
External Depth - Metric
220mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.59