Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-1331
Order Code3889667
Product Range221, 2 x 73 Series
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč156.248 |
10+ | Kč153.239 |
100+ | Kč149.978 |
250+ | Kč146.969 |
500+ | Kč143.708 |
Price for:Each
Minimum: 1
Multiple: 1
Kč156.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-1331
Order Code3889667
Product Range221, 2 x 73 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric17.8mm
External Width - Metric33.6mm
External Depth - Metric32mm
IP RatingIPX8
Body ColourGrey
NEMA Rating-
External Height - Imperial0.701"
External Width - Imperial1.323"
External Depth - Imperial1.26"
Product Range221, 2 x 73 Series
Product Overview
207-1331 is a compact gelbox rated at IPX8 suitable for 4mm² splicing connectors. The compact gelbox is already supplied pre-filled with silicone-free gel and designed to accommodate the Wago 221 compact splicing connector series and the 2273 push fit connector series.
- Locking system actuator type
- Size 1 design
- Flying leads mounting type
- IPX8 protection type
- Gray polypropylene housing material
- Easy, fast and safe to use
- Can be used immediately and accessed again later
- Suitable for indefinite storage
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
17.8mm
External Depth - Metric
32mm
Body Colour
Grey
External Height - Imperial
0.701"
External Depth - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
33.6mm
IP Rating
IPX8
NEMA Rating
-
External Width - Imperial
1.323"
Product Range
221, 2 x 73 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103