Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.425 |
10+ | Kč20.490 |
100+ | Kč16.979 |
500+ | Kč16.628 |
1000+ | Kč16.553 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2070-453/998-406
Order Code2984141
Product Range2070
Also Known AsGTIN UPC EAN: 4055143652810
Technical Datasheet
Pitch Spacing6.5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodClamp
Rated Current9A
Rated Voltage630V
Block OrientationSurface Mount Right Angle
Product Range2070
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
6.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
2070
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00475