Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2086-3107/700-000/997-607
Order Code3817266
Product Range2086 Series
Technical Datasheet
115 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.854 |
25+ | Kč105.336 |
100+ | Kč99.317 |
250+ | Kč93.799 |
500+ | Kč86.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč110.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3107/700-000/997-607
Order Code3817266
Product Range2086 Series
Technical Datasheet
Pitch Spacing5mm
Wire Size AWG Min24AWG
No. of Positions7Ways
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationSurface Mount Vertical
Product Range2086 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
No. of Positions
7Ways
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Rated Voltage
320V
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006241
Product traceability