Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No209-137.
Order Code465057
Also Known AsGTIN UPC EAN: 4050821575306
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč17.581 |
50+ | Kč15.374 |
100+ | Kč15.073 |
250+ | Kč14.747 |
500+ | Kč14.446 |
Price for:Each
Minimum: 10
Multiple: 10
Kč175.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No209-137.
Order Code465057
Also Known AsGTIN UPC EAN: 4050821575306
Technical Datasheet
For Use WithDIN 35 Rail Terminal Block
Accessory TypeMounting Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 209-137 is a Mounting Adapter for use with DIN 35 rail terminal block. This mounting carrier can be used as end plate 6.5mm width. These are accessories for modular terminal blocks and terminal strips.
- Grey colour
- TS 35 mounting
Applications
Industrial
Technical Specifications
For Use With
DIN 35 Rail Terminal Block
Product Range
-
Accessory Type
Mounting Adapter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588