Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No249-101
Order Code842576
Also Known AsGTIN UPC EAN: 4050821427766
Technical Datasheet
184 In Stock
225 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč16.177 |
100+ | Kč13.618 |
250+ | Kč13.343 |
500+ | Kč13.067 |
1000+ | Kč12.791 |
Price for:Each
Minimum: 10
Multiple: 10
Kč161.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No249-101
Order Code842576
Also Known AsGTIN UPC EAN: 4050821427766
Technical Datasheet
For Use WithWAGO TOPJOB S - 2050 Series - 15mm DIN Rail Terminal Block
Accessory Type6mm Screwless End Stop
Product RangeWAGO TOPJOB S - 249 Series - 15mm DIN Rail Screwless End Stops
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 249-101 is a grey screwless End Stop with for use with the DIN 15 rail terminal blocks and WMB markers.
- Dimensions: 23.2x16x6mm
Applications
Industrial
Technical Specifications
For Use With
WAGO TOPJOB S - 2050 Series - 15mm DIN Rail Terminal Block
Product Range
WAGO TOPJOB S - 249 Series - 15mm DIN Rail Screwless End Stops
Accessory Type
6mm Screwless End Stop
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002