Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No282-122
Order Code1283460
Product Range282 Series
Also Known AsGTIN UPC EAN: 4044918562027
Technical Datasheet
1,091 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184.087 |
10+ | Kč177.316 |
100+ | Kč173.804 |
250+ | Kč170.042 |
500+ | Kč166.531 |
Price for:Each
Minimum: 1
Multiple: 1
Kč184.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No282-122
Order Code1283460
Product Range282 Series
Also Known AsGTIN UPC EAN: 4044918562027
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product Range282 Series
Product Overview
282-122 is a 2-conductor fuse terminal block for 5 x 20 mm miniature metric fuse.
- Without blown fuse indication
- For DIN-rail 35 x 15 and 35 x 7.5
- 500V nominal voltage(III/3), 10A rated current
- 6KV rated impulse voltage (III/3)
- Side-entry wiring
- Continuous operating temperature range from -60 to +105°C
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 10AWG
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
282 Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235