Print Page
Image is for illustrative purposes only. Please refer to product description.
298 In Stock
231 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč296.446 |
5+ | Kč273.874 |
10+ | Kč257.321 |
20+ | Kč251.051 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč296.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No51174966
Order Code1283539
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact PlatingTin Plated Contacts
Connector ColourRed
Contact MaterialCopper
Contact Termination TypeClamp
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 51174966 is a 4mm red cable-mount Banana Plug with tin-plated copper contacts and the cage clamp termination.
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Tin Plated Contacts
Contact Material
Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Red
Contact Termination Type
Clamp
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024