Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,097.882 |
5+ | Kč2,416.458 |
10+ | Kč2,368.054 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,097.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1211
Order Code4171362
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
787-1211 is a compact, 1-phase switched-mode power supply. It has a stepped profile for installation in standard distribution boards. Suitable for both parallel and series operation. Removable front panel and screw mounts for alternative installation in distribution boxes or devices. Electrically isolated output voltage (SELV) per EN 60335-1 and UL 60950-1; PELV per EN 60204. Meets EN 61204-3, EN 60335-1, EN 62368-1, UL 60950-1, UL 508.
- 12VDC output voltage, 5A output current, DC-OK LED
- Pluggable picoMAX® connection technology (tool-free)
- 1 x AC 100 to 240V, DC 140 to 340V nominal input voltage
- 1 x LED DC OK (green) signalling, green LED (Uo) operation status indicator
- Efficiency (typ) is 88.5% (230VAC, nominal load), 87.5% (110 VAC; nominal load)
- Protection class I, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel and series operation
- Push-in CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Ambient temperature (operation) range from -25 to +70°C
- Width is 72mm, height is 90mm, depth is 56mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268