Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,364.491 |
Product Information
Product Overview
787-1675 is a classic, 1-phase switched-mode power supply with integrated charger and controller for uninterruptible power supply (UPS). It features natural convection cooling when horizontally mounted. It has a battery control technology for smooth charging and predictive maintenance applications. It features potential-free contacts which provide function monitoring, buffer time can be set on site via rotary switch and parameter setting and monitoring via RS-232 interface. Electrically isolated output voltage (SELV) per EN 60950-1/UL 60950-1; PELV per EN 60204. Meets EN 61010-1, EN 61010-2-201, EN 61204-3, EN 61558-2-16, UL 60950, UL 508, DNV.
- 24VDC output voltage, 5A output current, communication capability
- Encapsulated for use in control cabinets
- AC 100 to 240V nominal input voltage Ui nom
- 1 x alarm LED (red), 1 x battery charge LED (yellow), 1 x LED DC OK (green)
- Efficiency (typ) is 88%, isolation voltage (pri.-sec.) is 4.242KVDC, 1 x RS-232 interface
- Protection class I, protection type IP20 per EN 60529
- Overvoltage protection, parallel operation
- CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Ambient temperature (operation) range from -25 to +70°C (device starts at −40°C (type-tested))
- Width is 60mm, height is 127mm, depth is 135.5mm
Technical Specifications
ITE
120W
5A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
85V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate